10035034 | Fischer Elektronik
Copper heatsink, 13 x 26 x 10 mm, 22.8 K/W, solderable surface, 10035034
Unit Price (€ / pc.)
0.7259 € *
Available: 209 pcs.
Next delivery: 1,000 pcs. on 2024-10-08
Leadtime: 9 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD profile heatsink for D PAK and others, type Fischer FK 244 13.
For D PAK (TO 252), D2 PAK (TO 263), D3 PAK (TO 268), SO-8, SO-14, SO-16, Power SO-10, SOT 223, made of copper, with solderable surface.
Technical specifications
Version | profile heatsink | |
Width | 26 mm | |
Suitable for | SOT223, TO268, SO14, TO263, Power SO10, TO252, SO16, SO8 | |
Height | 10 mm | |
Length | 13 mm | |
Material | copper | |
Max. heat resistance | 22.8 K/W | |
Surface type | solderable surface |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |