MMU 0102-50 BL0R00 | Vishay

Resistor, thin film, SMD 0102, Micro-MELF, 0 Ω, 0.2 W, ±1 %, MMU 0102-50 BL0R00

Order No.: 06E100
EAN: 4099879154675
MPN:
MMU 0102-50 BL0R00
Series: MMU 0102
Vishay
MMU 0102-50 BL0R00 Vishay SMD Resistors Image 1
MMU 0102-50 BL0R00 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2213 € *
Available: 450 pcs.
Leadtime: 12 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2213 €
50 pcs.
0.1571 €
250 pcs.
0.1309 €
1000 pcs.
0.1131 €
2500 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thin-film resistors, size 0102, Micro-MELF, 0.2 W, tolerance 1.0 %, type Vishay/Beyschlag MMU 0102 Professional.

Technical specifications
ohmic resistance 0 Ω
Design SMD 0102
diameter 1.1 mm
Enclosure Micro-MELF
Length 2.2 mm
Power 0.2 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thin film
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes