ST-5EMP-103-10K OHM | Nidec Copal

Cermet trimmer potentiometer, 11 turns, 10 kΩ, 0.25 W, SMD, lateral, ST-5EMP-103-10K OHM

Order No.: 66E8318
EAN: 4099879890924
MPN:
ST-5EMP-103-10K OHM
Series: ST-5
Nidec Copal
ST-5EMP-103-10K OHM Nidec Copal Trimmer Potentiometers Image 1
ST-5EMP-103-10K OHM Nidec Copal Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.1777 €

Trimmer potentiometer, ST-5EMP-103-10K OHM, Nidec Copal

The surface mount cermet trimmer has 14 turns and allows for precise adjustment. It can be easily mounted automatically and is compatible with flow/reflow soldering. Additionally, it features a sealed construction for added durability.

Technical specifications
ohmic resistance 10 kΩ
Connection gull-wing
Version cermet trimmer potentiometer
Width 6.75 mm
Seeting lateral
Height 4.3 mm
Contact distance RM 5
Length 6 mm
Power 0.25 W
max. number of revolutions 11
max. operating temperature 120 °C
min. operating temperature -55 °C
Assembly SMD
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CN
Customs tariff number 85333100
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead