03.04.053 | Nuts, Washers, Rings
Screw lock washer, M5, inner Ø 5.3 mm, outer Ø 9 mm, steel, galvanized, DIN 192, 03.04.053
Order No.: 16H978
EAN: 4099889503210
MPN:
03.04.053
Unit Price (€ / pc.)
0.1464 € *
Available: 1,485 pcs.
Next delivery: 2,000 pcs. on 2024-04-30
Available in 5 Days: 10,400 pcs.
Leadtime: 1 Week **
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1464 €
1000 pcs.
0.1333 €
5000 pcs.
0.1202 €
10000 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw lock washer in disc form, ribbed on both sides, nickel-plated spring steel
Especially for hexagon socket screws according to DIN 912
Technical specifications
Version | screw lock washer | |
Outer diameter | 9 mm | |
Colour | silver | |
Thread size | M5 | |
Inner diameter | 5.3 mm | |
Material | steel, galvanized | |
Standard number | DIN 192 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |