03.04.103 | Nuts, Washers, Rings
Screw lock washer, M10, inner Ø 10.5 mm, outer Ø 16 mm, steel, galvanized, DIN 912, 03.04.103
Order No.: 16H982
EAN: 4099889503234
MPN:
03.04.103
Unit Price (€ / pc.)
0.2630 € *
Available: 680 pcs.
Available in 5 Days: 29,500 pcs.
Leadtime: 1 Week **
Total Price:
26.30 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2630 €
1000 pcs.
0.2380 €
5000 pcs.
0.2154 €
10000 pcs.
0.1940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw lock washers, made of nickel-plated steel, type 03.04.
Technical specifications
Version | screw lock washer | |
Outer diameter | 16 mm | |
Colour | silver | |
Thread size | M10 | |
Inner diameter | 10.5 mm | |
Material | steel, galvanized | |
Standard number | DIN 912 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |