03.04.043 | Nuts, Washers, Rings
Screw lock washer, M4, inner Ø 4.3 mm, outer Ø 7 mm, steel, galvanized, DIN 912, 03.04.043
Order No.: 16H976
EAN: 4099889503203
MPN:
03.04.043
Unit Price (€ / pc.)
0.1238 € *
Available: 2,765 pcs.
Next delivery: 10,000 pcs. on 2024-10-01
Available in 5 Days: 472,000 pcs.
Leadtime: 1 Week **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
100 pcs.
0.0988 €
1000 pcs.
0.0881 €
5000 pcs.
0.0797 €
10000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plate-shaped screw lock washer, ribbed on both sides, nickel-plated spring steel, for hexagon socket screws to DIN 912.
Technical specifications
Version | screw lock washer | |
Outer diameter | 7 mm | |
Colour | silver | |
Thread size | M4 | |
Inner diameter | 4.3 mm | |
Material | steel, galvanized | |
Standard number | DIN 912 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |