BAT6402VH6327XTSA1 | Infineon Technologies
Schottky diode
Unit Price (€ / pc.)
0.2356 € *
Available: 1,033 pcs.
Leadtime: 42 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2356 €
50 pcs.
0.1678 €
250 pcs.
0.1392 €
1000 pcs.
0.1202 €
2500 pcs.
0.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, BAT6402VH6327XTSA1, Infineon Technologies
Features
- Integrated diffused guard ring
- Low forward voltage
- Fast-recovery
- Pb-free and RoHs-compliant
Applications
- For meter-protection
- Clamping applications
- For low-losses
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 0.25 A | |
Enclosure | SC-79 | |
Capacity | 6 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 40 V | |
Junction temperature (max.) | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 336,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |