TSPC 120-148 | TRACO POWER

Power supply, 48 VDC, 2.5 A, 120 W, TSPC 120-148

Order No.: 32C2797
EAN: 4099891284541
MPN:
TSPC 120-148
Series: TSPC
TRACO POWER
TSPC 120-148 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
129.3887 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
129.39 € *
Price list
Quantity
Price per unit*
1 pcs.
129.3887 €
10 pcs.
116.4415 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TSPC 120-148, Traco

The TSPC 120-148 power supply is used in harsh industrial environments. Excellent electrical specifications and high immunity to electrical noise make this compact module the best choice for reliable industrial systems and machines.

Features

  • Rugged metal housing for harsh industrial environments
  • Industrial operating temperature range: -25 °C to +70 °C
  • Overload and overtemperature protection
  • Performance increase up to 120
  • Power good signal
  • Shock and vibration resistant
Technical specifications
Number of outputs 1
Output voltage DC 48 VDC
Output current 2.5 A
Width 46 mm
Input voltage AC 85-132 VAC, 187-264 VAC
Height 110 mm
Power 120 W
Degree of protection (IP) IP20
Depth 110 mm
efficiency 93 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead