SDK 799 / SW | SCHÜTZINGER
Quick pressure clamp, black, 300 V, 16 A, 4 mm plug, nickel-plated, SDK 799 / SW
Safety quick release terminals with 4.0 mm safety plug pin, type Schützinger SDK 799/.
For fast and safe contacting of stranded wires and solid wires without tools, vibration-proof through integrated gill plate, easy release; Connection: plug-in. Rated voltage: 300 V, CAT II. Rated current: 16 A. Contact resistance: max. 5.0 mohm. Insulating parts: PA 6.6. Contact parts: nickel-plated. Operating temperatures: –25 to +90 °C.
Technical attributes (type, pushbutton color (type SDK 799/GNGE with yellow housing and green pushbutton)): SDK 799/SW, black
Connection | 4 mm plug | |
Rated Voltage | 300 V | |
Rated current | 16 A | |
Colour | black | |
contact surface | nickel-plated | |
Length | 55 mm |
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Bag with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |