50057 | Goobay
SVHS video patch cable, 1.0 m, gold,plated contacts
Order No.: 87F165
EAN: 4099891064594
MPN:
50057
Unit Price (€ / pc.)
1.9992 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8445 €
50 pcs.
1.7017 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale
SVHS video patch cables, type goobay 50.
With 4-pole Mini-DIN connectors, shielded individually, gold,plated contacts.
Technical attributes (type, length): 50057, 1.0 m
Technical specifications
Connection (1) | mini DIN plug, 4 pole, straight | |
Connection (2) | mini DIN plug, 4 pole, straight | |
Colour | black | |
Cable length | 1 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |