171 10 150 | Thora

Rotational damper 15 N/cm ±2.0, no FW, 171 10 150

Order No.: 89B5065
EAN: 4099889505382
MPN:
171 10 150
RD-DA 15Ncm kein Freilauf
Thora
171 10 150 Thora Vibration Damper Image 1
171 10 150 Thora Vibration Damper Image 2
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5335 €

Rotational dampers, type Thora RD-DA.

With pinion, module 1.25 with 11 teeth, for screw mounting; Housing/pinion material: PA66 GF13/POM. Operating temperatures: –30 to +90 °C. Useful life: 15,000 cycles.

Technical attributes (type, torque, free wheeling (FW)): 171 10 150, 15 N/cm ±2.0, no FW

Technical specifications
Version rotational damper
Outer diameter 40 mm
Type of mounting mounting flange
Torque 15 Ncm
Colour pink
For grommet type RD-DA-150
Height 19 mm
Inner diameter 13.75 mm
Lifetime 15.000 cycles
Hole diameter 5 mm
Material housing PA66 GF13, pinion POM
max. operating temperature 90 °C
min. operating temperature -30 °C
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes