171 10 040 | Thora

Rotational damper 4.0 N/cm ±0.7, no FW, 171 10 040

Order No.: 89B5061
EAN: 4099889505344
MPN:
171 10 040
RD-DA 4Ncm kein Freilauf
Thora
171 10 040 Thora Vibration Damper Image 1
171 10 040 Thora Vibration Damper Image 2
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.2245 €

Rotational dampers, type Thora RD-DA.

With pinion, module 1.25 with 11 teeth, for screw mounting; Housing/pinion material: PA66 GF13/POM. Operating temperatures: –30 to +90 °C. Useful life: 15,000 cycles.

Technical attributes (type, torque, free wheeling (FW)): 171 10 040, 4.0 N/cm ±0.7, no FW

Technical specifications
Version rotational damper
Outer diameter 40 mm
Type of mounting mounting flange
Torque 4 Ncm
Colour green
For grommet type RD-DA-040
Height 19 mm
Inner diameter 13.75 mm
Lifetime 15.000 cycles
Hole diameter 5 mm
Material housing PA66 GF13, pinion POM
max. operating temperature 90 °C
min. operating temperature -30 °C
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes