1802.6123 | Marquardt
Rocker switch, black, 2 pole, On-Off, off switch, 12 (4) A/250 VAC, 8 (8) A/250 VAC, IP40, unlit, printed
Rocker switches, break action, double-pole, series 1800, type Marquardt 1802.
Double-pole. Black or white. White or red rocker legend; Breaking capacity: 12 (4,0) A/250 VAC 1E4. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Rocker and housing material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.
With solder or tab terminals.
Technical attributes (type, connection type, switch color, rocker legend (Fig.)): 1802.6123, solder terminals, black, Fig. A
Connection | solder connection | |
Design | rectangular | |
Printed | Yes | |
illuminated | No | |
Actuator colour | black | |
contact surface | silver-plated | |
min. Geräteausschnitt | 19.2 x 21.9 mm | |
Pin number | 2 pole | |
Latching switching function | off switch | |
Breaking capacity | 12 (4) A/250 VAC, 8 (8) A/250 VAC | |
Shift position | On-Off | |
Protection class | IP40 | |
Wall thickness | 0.75 to 3 mm |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |