95 39 250 | Knipex

Movable spare blade for 95 31 250 / 95 36 250 ratchet action

Order No.: 05L8068
EAN: 4003773022244
MPN:
95 39 250
9539250
Knipex
default L
Image may differ
Unit Price (€ / pc.)
54.740 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
54.74 € *
Price list
Quantity
Price per unit*
1 pcs.
54.740 €
6 pcs.
49.266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version replacement blade
Weight 128 g
Length 120 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Weight
1000V Insulated
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Weight
1000V Insulated
Spare cutter head for 95 32 038
Order No.:
 20L4120
Manufacturer:
 Knipex
Manufacturer SKU:
 95 39 038
Available: 0 pcs. Available in 7 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 141.61 € *
1 pcs.
141.61 €
replacement cutterhead
100 mm
860 g
No
Pivot cutter repair kit for 95 32 320 and 95 36 320
Order No.:
 20L4140
Manufacturer:
 Knipex
Manufacturer SKU:
 95 39 320 01
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 153.51 € *
1 pcs.
153.510 €
6 pcs.
138.159 €
Pivot cutter repair kit
170 mm
239 g
No