077556 | Steinel
Reflector nozzle 10 mm for HG 350 S, BHG 360, 077556
Order No.: 08L1275
EAN: 4099891386559
MPN:
077556
REFLEKTORDÜSE 10MM
As an alternative, we recommend the following item:
*incl. VAT plus shipping costs
Hot-air nozzles for HG 350 S and BHG 360, type Steinel 077.
Type: 077556, reflector nozzle, 10 mm
Technical specifications
Version | reflector nozzle 10 mm | |
Suitable for | HG 350 S, BHG 360 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84679900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |