077556 | Steinel
Reflector nozzle 10 mm, 077556
Order No.: 13L1532
EAN: 4007841077556
MPN:
077556
Unit Price (€ / pc.)
9.877 € *
Available: 0 pcs.
Leadtime: 1 Week **
Reflector nozzle, 10 mm, 077556, Steinel
Reflector nozzle 10 mm, for HG 350 S, BHG 360 Li-Ion, ideal for shrinking.
Technical specifications
Version | reflector nozzle 10 mm | |
Contents | 1 pieces |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84199085 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |