1019250 | SICK
Reflecting light barrier
Retroreflective photoelectric sensors, type Sick WL34.
Rugged design, high functional reserve in visible red light. With adjustable timer; Range/Operating range: max. 22 m, depending on the reflector. Light emitter: LED. Light type: red light. Light spot diameter: approx. 250 mm at a distance of 15 m. Housing material: ABS. VDE protection class: II. Degree of protection: IP 67. Ambient temperature (operation): –40 to +60 °C. The reflectors, brackets and connectors are available on separate order.
With switching output 1 x CO, electrically isolated, type WL34-R240.
Supply voltage: 12 to 240 VDC, 24 to 240 VAC. Switching voltage: max. 250 VAC, 120 VDC. Switching current: max. 4.0 A/250 VAC, 4.0 A/24 VDC. Response time: max. 10 ms. Switching rate: max. 10/s. Connection type: M16 fitting.
Type: WL34-R240, retroreflective photoelectric sensor
Connection | M16-connector | |
Activation time | 10 ms | |
Version | reflecting light barrier | |
Degree of protection (IP) | IP67 | |
Voltage | 24-240 V AC/DC |
Country of origin | DE |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |