SUF4007 | Diotec

Ultrafast SMD silicon diode, 1000 V, 1 A, DO-213AB, SUF4007

Order No.: 24S2024
EAN: 4099879043153
MPN:
SUF4007
Series: SUF
Diotec
SUF4007 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1749 € *
Available: 6,930 pcs.
Leadtime: 4 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1749 €
50 pcs.
0.1249 €
250 pcs.
0.1047 €
1000 pcs.
0.0893 €
2500 pcs.
0.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD rectifier diodes, type Diotec SUF4.

Ultra-fast reverse recovery, for the rectification of mid-range frequencies; Package material: UL 94 V-0. Junction temperature: –50 to +175 °C. Package: DO213AB (MELF).

Technical attributes (type, periodic peak reverse voltage, limiting value of mean on-state current): SUF4007, 1000 V, 1.0 A

Technical specifications
Version Ultrafast recovery diode
Forward Current 1 A
Enclosure DO-213AB
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 1000 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 1000 V
Logistics
Country of origin SI
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes