SUF4004 | Diotec
Ultrafast SMD silicon diode, 400 V, 1 A, DO-213AB, SUF4004
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
SMD rectifier diodes, type Diotec SUF4.
Ultra-fast reverse recovery, for the rectification of mid-range frequencies; Package material: UL 94 V-0. Junction temperature: –50 to +175 °C. Package: DO213AB (MELF).
Technical attributes (type, periodic peak reverse voltage, limiting value of mean on-state current): SUF4004, 400 V, 1.0 A
Technical specifications
Version | Ultrafast recovery diode | |
Forward Current | 1 A | |
Enclosure | DO-213AB | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 400 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |