Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

RCA plug, Cinchstecker, löten, Kabelmontage

  • Version: Stecker
  • Contact connection: Solder connection
  • Assembly: Cable mounting

Order No. 60 F 1070

Manufacturer name

REAN

Manufacturer No.

NYS373-0

piece
Total

€ 2.14
There are 110 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 2.142 € 1.8921 € 1.8326 € 1.7017
product.detail.add.UNDEFINED

Technical features

Stecker
Solder connection
Cable mounting
black
black

Manufacturer information

Manufacturer name REAN
Manufacturer number NYS373-0
Country of origin China
Customs tariff number 85366990
The above illustration may deviate

RCA plugs, type NEUTRIK/REAN NYS.

Black chromed housing, color code ring and collet strain relief for safe cable mounting; Contact resistance: < 10 mohm. Dielectric strength: 0.5 kV DC. Cable entry: 3.0 to 6.1 mm. Contact material: gold-plated brass. Operating temperatures: –20 °C to +70 °C.

 

Technical attributes (type, marker ring color): NYS373-0, black

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Related products