8636A | APEM

Pushbutton, 1 pole, blue, unlit , 3 A/250 V, mounting Ø 6.35 mm, IP40, 8636A

Order No.: 11G8704
EAN: 4099889187182
MPN:
8636A
Series: 8000
APEM
8636A APEM Pushbutton Switches Image 1
8636A APEM Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
7.2471 € *
Available: 99 pcs.
Leadtime: 12 Weeks **
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
10 pcs.
6.3784 €
100 pcs.
5.6049 €
250 pcs.
5.3788 €
1000 pcs.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature pushbuttons and switches, type APEM 8000.

Bushing mount; Contacts: silver. Breaking capacity: 3.0 A/250 VAC.6.0 A/125 VAC, 4.0 A/30 VDC. Contact resistance (new condition): max. 10 mohm. Insulation resistance: 1000 Mohm on 500 VDC. Dielectric strength between terminals: 1000 VRMS/50 Hz. Stroke : 2.7 mm. Actuating torque: max. 1.25 N/m. Operating temperature: - 40 to +85 °C.

With solder lugs.

Technical attributes (type, number of poles, make action (ON), momentary on (M), contact version): 8636A, single-pole, ON-ON, silver

Technical specifications
Connection solder connection
Design plunger
Printed No
illuminated No
Installation diameter 6.35 mm
Actuator colour blue
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 3 A/250 V
Protection class IP40
Vandal-proof No
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes