59025-030 | Littelfuse
Proximity switch, built-in mounting, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, Detection range 4.5-7 mm, 59025-030
Unit Price (€ / pc.)
8.2705 € *
Available: 472 pcs.
Leadtime: 19 Weeks **
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
5.9143 €
100 pcs.
5.0456 €
500 pcs.
4.4030 €
1000 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed sensor, 59025-030, Littelfuse
The 59025-030 is a small cylindrical reed sensor with a choice of normally open, normally closed or change-over contacts. It is capable of switching up to 265 Vac/300 Vdc at 10 VA. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications. It functions best with the actuator.
Features
- Non-contact switching solution for wet and harsh environments
- No leakage current in ‘open’ state−ideal for batterypowered IoT applications
- Helps implement efficient proximity/access and energy management systems
- Compact size and easy installation and effective concealment in many applications
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Technical specifications
Connection | stranded wires | |
Version | reed sensor | |
diameter | 6.22 mm | |
Detection range | 4.5-7 mm | |
Length | 25.4 mm | |
Assembly | built-in mounting | |
Latching switching function | 1 Form C (NO/NC) | |
Breaking capacity | 5 W | |
Switching Voltage (DC) | 175 V | |
switching current | 0.25 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |