10022689 | Fischer Elektronik

Extruded heatsink, 100 x 80 x 78.6 mm, 1.3 to 0.6 K/W, black anodized, 10022689

Order No.: 78B150
EAN: 4099889476934
MPN:
10022689
SK 89 75 KL SSR 1
Series: SK
Fischer Elektronik
10022689 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
17.3621 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
17.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.3621 €

Extruded heatsink for DIN mounting rails, type SK 89 KL SSR.

Complete with mounting rail clip KL 35 and M 4 tapped holes in the heatsink.

Technical specifications
Version extruded heatsink
Width 80 mm
Height 78.6 mm
Length 100 mm
Material die-cast aluminum
Max. heat resistance 1.3 K/W
Min. heat resistance 0.6 K/W
Surface type black anodized
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes