8436A | APEM

Pushbutton, 1 pole, black, unlit , 3 A/250 V, mounting Ø 6.35 mm, IP40, 8436A

Order No.: 11G8724
EAN: 4099889187229
MPN:
8436A
Series: 8000
APEM
8436A APEM Pushbutton Switches Image 1
8436A APEM Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 148 pcs.
Leadtime: 31 Weeks **
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
10 pcs.
8.5085 €
50 pcs.
7.9373 €
150 pcs.
7.5803 €
500 pcs.
7.1876 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature pushbuttons and switches, type APEM 8000.

Bushing mount; Contacts: silver. Breaking capacity: 3.0 A/250 VAC.6.0 A/125 VAC, 4.0 A/30 VDC. Contact resistance (new condition): max. 10 mohm. Insulation resistance: 1000 Mohm on 500 VDC. Dielectric strength between terminals: 1000 VRMS/50 Hz. Stroke : 2.7 mm. Actuating torque: max. 1.25 N/m. Operating temperature: - 40 to +85 °C.

With straight solder pins.

Technical attributes (type, number of poles, make action (ON), momentary on (M), contact version): 8436A, single-pole, ON-ON, silver

Technical specifications
Connection solder connection
Design round
Printed No
illuminated No
Installation diameter 6.35 mm
Actuator colour black
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 3 A/250 V
Protection class IP40
Vandal-proof No
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes