RH-10-1%-8K2 | Vishay

Wirewound resistor, 8.2 kΩ, 12.5 W, ±1 %

Order No.: 63E669
EAN: 4099879703781
MPN:
RH-10-1%-8K2
RH0108K200FE05
Series: RH
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.0702 €

12.5/10 W, tolerance 1.0 %, type RH-10.

Certified to MiL-R-18546 RE-65 G (10 W)

Technical specifications
ohmic resistance 8.2 kΩ
Version wirewound resistor
Design chassis
Width 15.88 mm
Height 9.91 mm
Length 19.05 mm
Power 12.5 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
Tolerance ±1 %
Temperature coefficient ±20 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Width
Length
Height
Power
Design
Version
Tolerance
Assembly
min. operating temperature
max. operating temperature
1 item in 70 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Height
Power
Design
Version
Tolerance
Assembly
min. operating temperature
max. operating temperature
Wirewound resistor, 1 Ω, 12.5 W, ±1 %
Order No.:
 63E602
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-1R0
Available: 295 pcs. Leadtime: 13 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
1 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 33 Ω, 7.5 W, ±1 %
Order No.:
 63E370
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-33R
Available: 55 pcs. Leadtime: On Request **
Total Price: 3.63 € *
1 pcs.
3.6295 €
10 pcs.
3.2011 €
100 pcs.
2.7965 €
250 pcs.
2.6894 €
1000 pcs.
2.5228 €
33 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 82 Ω, 12.5 W, ±1 %
Order No.:
 63E645
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-82R
Available: 645 pcs. Leadtime: 18 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
82 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 82 Ω, 7.5 W, ±1 %
Order No.:
 63E380
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-82R
Available: 69 pcs. Leadtime: On Request **
Total Price: 3.52 € *
1 pcs.
3.5224 €
10 pcs.
3.1059 €
100 pcs.
2.7132 €
250 pcs.
2.6061 €
1000 pcs.
2.4395 €
82 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 56 Ω, 12.5 W, ±1 %
Order No.:
 63E642
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-56R
Available: 22 pcs. Leadtime: On Request **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
56 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 10 Ω, 7.5 W, ±1 %
Order No.:
 63E358
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-10R
Available: 394 pcs. Leadtime: On Request **
Total Price: 3.63 € *
1 pcs.
3.6295 €
10 pcs.
3.2011 €
100 pcs.
2.7965 €
250 pcs.
2.6894 €
1000 pcs.
2.5228 €
10 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 39 Ω, 12.5 W, ±1 %
Order No.:
 63E638
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-39R
Available: 11 pcs. Leadtime: On Request **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
39 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 3.3 kΩ, 12.5 W, ±1 %
Order No.:
 63E664
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-3K3
Available: 307 pcs. Leadtime: On Request **
Total Price: 3.58 € *
1 pcs.
3.5819 €
10 pcs.
3.1535 €
100 pcs.
2.7608 €
250 pcs.
2.6537 €
1000 pcs.
2.4871 €
3.3 kΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 68 mΩ, 12.5 W, ±1 %
Order No.:
 63E578
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R068
Available: 35 pcs. Leadtime: On Request **
Total Price: 6.64 € *
1 pcs.
6.6402 €
10 pcs.
5.8429 €
50 pcs.
5.4502 €
150 pcs.
5.2003 €
500 pcs.
4.9385 €
68 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 100 Ω, 12.5 W, ±1 %
Order No.:
 63E646
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-100R
Available: 185 pcs. Leadtime: 9 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
100 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 120 Ω, 7.5 W, ±1 %
Order No.:
 63E384
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-120R
Available: 100 pcs. Leadtime: 20 Weeks **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
120 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 5.6 Ω, 12.5 W, ±1 %
Order No.:
 63E620
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-5R6
Available: 97 pcs. Leadtime: On Request **
Total Price: 3.58 € *
1 pcs.
3.5819 €
10 pcs.
3.1535 €
100 pcs.
2.7608 €
250 pcs.
2.6537 €
1000 pcs.
2.4871 €
5.6 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 27 Ω, 12.5 W, ±1 %
Order No.:
 63E634
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-27R
Available: 66 pcs. Leadtime: On Request **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
27 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 4.7 Ω, 12.5 W, ±1 %
Order No.:
 63E618
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-4R7
Available: 29 pcs. Leadtime: On Request **
Total Price: 3.58 € *
1 pcs.
3.5819 €
10 pcs.
3.1535 €
100 pcs.
2.7608 €
250 pcs.
2.6537 €
1000 pcs.
2.4871 €
4.7 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 470 mΩ, 12.5 W, ±1 %
Order No.:
 63E596
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R47
Available: 34 pcs. Leadtime: On Request **
Total Price: 6.84 € *
1 pcs.
6.8425 €
10 pcs.
6.0214 €
50 pcs.
5.6168 €
150 pcs.
5.3550 €
500 pcs.
5.0813 €
470 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 330 Ω, 12.5 W, ±1 %
Order No.:
 63E652
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-330R
Available: 64 pcs. Leadtime: On Request **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
330 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 10 kΩ, 12.5 W, ±1 %
Order No.:
 63E670
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-10K
Available: 121 pcs. Leadtime: 9 Weeks **
Total Price: 4.69 € *
1 pcs.
4.6886 €
10 pcs.
4.1174 €
100 pcs.
3.6176 €
250 pcs.
3.4748 €
1000 pcs.
3.2606 €
10 kΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 330 mΩ, 7.5 W, ±1 %
Order No.:
 63E324
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-0R33
Available: 46 pcs. Leadtime: On Request **
Total Price: 3.77 € *
1 pcs.
3.7723 €
10 pcs.
3.3201 €
100 pcs.
2.9036 €
250 pcs.
2.7965 €
1000 pcs.
2.6180 €
330 mΩ
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 150 Ω, 12.5 W, ±1 %
Order No.:
 63E648
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-150R
Available: 65 pcs. Leadtime: 9 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
150 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 10 mΩ, 12.5 W, ±1 %
Order No.:
 63E570
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R01
Available: 75 pcs. Leadtime: 9 Weeks **
Total Price: 11.21 € *
1 pcs.
11.2098 €
10 pcs.
9.8651 €
50 pcs.
9.1987 €
150 pcs.
8.7822 €
500 pcs.
8.3419 €
10 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C