RH-10-1%-150R | Vishay

Wirewound resistor, 150 Ω, 12.5 W, ±1 %

Order No.: 63E648
EAN: 4099879703668
MPN:
RH-10-1%-150R
RH010150R0FE05
Series: RH
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 65 pcs.
Leadtime: 9 Weeks **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

12.5/10 W, tolerance 1.0 %, type RH-10.

Certified to MiL-R-18546 RE-65 G (10 W)

Technical specifications
ohmic resistance 150 Ω
Version wirewound resistor
Design chassis
Width 15.88 mm
Height 9.91 mm
Length 19.05 mm
Power 12.5 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
Tolerance ±1 %
Temperature coefficient ±20 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Width
Length
Height
Power
Design
Version
Tolerance
Assembly
min. operating temperature
max. operating temperature
1 item in 70 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Height
Power
Design
Version
Tolerance
Assembly
min. operating temperature
max. operating temperature
Wirewound resistor, 68 Ω, 12.5 W, ±1 %
Order No.:
 63E644
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-68R
Available: 46 pcs. Leadtime: 8 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
68 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 100 mΩ, 12.5 W, ±1 %
Order No.:
 63E580
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R1
Available: 80 pcs. Leadtime: 19 Weeks **
Total Price: 11.21 € *
1 pcs.
11.2098 €
10 pcs.
9.8651 €
50 pcs.
9.1987 €
150 pcs.
8.7822 €
500 pcs.
8.3419 €
100 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 3.9 Ω, 12.5 W, ±1 %
Order No.:
 63E616
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-3R9
Available: 72 pcs. Leadtime: 8 Weeks **
Total Price: 3.47 € *
1 pcs.
3.4748 €
10 pcs.
3.0583 €
100 pcs.
2.6775 €
250 pcs.
2.5704 €
1000 pcs.
2.4157 €
3.9 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 56 Ω, 12.5 W, ±1 %
Order No.:
 63E642
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-56R
Available: 22 pcs. Leadtime: On Request **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
56 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 10 Ω, 7.5 W, ±1 %
Order No.:
 63E358
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-10R
Available: 394 pcs. Leadtime: On Request **
Total Price: 3.63 € *
1 pcs.
3.6295 €
10 pcs.
3.2011 €
100 pcs.
2.7965 €
250 pcs.
2.6894 €
1000 pcs.
2.5228 €
10 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 220 Ω, 7.5 W, ±1 %
Order No.:
 63E390
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-220R
Available: 200 pcs. Leadtime: 21 Weeks **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
220 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 82 Ω, 7.5 W, ±1 %
Order No.:
 63E380
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-82R
Available: 69 pcs. Leadtime: On Request **
Total Price: 3.52 € *
1 pcs.
3.5224 €
10 pcs.
3.1059 €
100 pcs.
2.7132 €
250 pcs.
2.6061 €
1000 pcs.
2.4395 €
82 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 100 Ω, 12.5 W, ±1 %
Order No.:
 63E646
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-100R
Available: 185 pcs. Leadtime: 9 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
100 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 27 Ω, 7.5 W, ±1 %
Order No.:
 63E368
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-27R
Available: 33 pcs. Leadtime: On Request **
Total Price: 3.52 € *
1 pcs.
3.5224 €
10 pcs.
3.1059 €
100 pcs.
2.7132 €
250 pcs.
2.6061 €
1000 pcs.
2.4395 €
27 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 6.8 Ω, 12.5 W, ±1 %
Order No.:
 63E622
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-6R8
Available: 85 pcs. Leadtime: On Request **
Total Price: 3.47 € *
1 pcs.
3.4748 €
10 pcs.
3.0583 €
100 pcs.
2.6775 €
250 pcs.
2.5704 €
1000 pcs.
2.4157 €
6.8 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 180 Ω, 7.5 W, ±1 %
Order No.:
 63E388
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-180R
Available: 27 pcs. Leadtime: On Request **
Total Price: 3.63 € *
1 pcs.
3.6295 €
10 pcs.
3.2011 €
100 pcs.
2.7965 €
250 pcs.
2.6894 €
1000 pcs.
2.5228 €
180 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 33 Ω, 7.5 W, ±1 %
Order No.:
 63E370
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-33R
Available: 55 pcs. Leadtime: On Request **
Total Price: 3.63 € *
1 pcs.
3.6295 €
10 pcs.
3.2011 €
100 pcs.
2.7965 €
250 pcs.
2.6894 €
1000 pcs.
2.5228 €
33 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 270 mΩ, 12.5 W, ±1 %
Order No.:
 63E590
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R27
Available: 270 pcs. Leadtime: On Request **
Total Price: 11.21 € *
1 pcs.
11.2098 €
10 pcs.
9.8651 €
50 pcs.
9.1987 €
150 pcs.
8.7822 €
500 pcs.
8.3419 €
270 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 220 Ω, 12.5 W, ±1 %
Order No.:
 63E650
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-220R
Available: 270 pcs. Leadtime: 19 Weeks **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
220 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 15 kΩ, 12.5 W, ±1 %
Order No.:
 63E672
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-15K
Available: 26 pcs. Leadtime: On Request **
Total Price: 3.67 € *
1 pcs.
3.6652 €
10 pcs.
3.2249 €
100 pcs.
2.8203 €
250 pcs.
2.7132 €
1000 pcs.
2.5466 €
15 kΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 1 Ω, 12.5 W, ±1 %
Order No.:
 63E602
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-1R0
Available: 295 pcs. Leadtime: 13 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
1 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 56 Ω, 7.5 W, ±1 %
Order No.:
 63E376
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-56R
Available: 102 pcs. Leadtime: On Request **
Total Price: 6.44 € *
1 pcs.
6.4379 €
10 pcs.
4.5815 €
25 pcs.
3.9151 €
50 pcs.
3.4153 €
100 pcs.
3.1059 €
56 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 39 Ω, 12.5 W, ±1 %
Order No.:
 63E638
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-39R
Available: 11 pcs. Leadtime: On Request **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
39 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 18 Ω, 12.5 W, ±1 %
Order No.:
 63E630
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-18R
Available: 22 pcs. Leadtime: On Request **
Total Price: 2.64 € *
1 pcs.
2.6418 €
10 pcs.
2.3324 €
100 pcs.
2.0468 €
250 pcs.
1.9635 €
1000 pcs.
1.8445 €
18 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 3.3 Ω, 12.5 W, ±1 %
Order No.:
 63E614
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-3R3
Available: 13 pcs. Leadtime: 9 Weeks **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
3.3 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C