CS10.241 | PULS

Power supply, 24 to 28 VDC, 10 A, 240 W, CS10.241

Order No.: 25K4348
EAN: 4099891283513
MPN:
CS10.241
Series: C-Serie
PULS
CS10.241 PULS DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
241.8556 € *
Available: 8 pcs.
Leadtime: 7 Weeks **
Total Price:
241.86 € *
Price list
Quantity
Price per unit*
1 pcs.
241.8556 €
3 pcs.
234.5966 €
10 pcs.
226.5403 €
25 pcs.
220.4832 €
50 pcs.
215.6518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type PULS DIMENSION C-Serie.

Minimum inrush current and 20 % power reserve; Connection: screw terminals. Certifications: UL, CSA, IEC 60950-1.

Single-phase, 5.0 A output current, type CS10.481.

Supports series mode; Input voltage: 100 to 120/200 to 240 VAC (±10 %). Output ripple: 50 mVpp. MTBF: 821 kh. Operating temperatures: –25 to +70 °C. Dimensions: W 60, H 124, D 117 mm. Weight: 700 g.

Technical attributes (type, output voltage, output power, backup time 120/230/400/480 VAC, efficiency 120/230/400/480 VAC): CS10.241, 24 V, 240 W, 46/47/-/- ms, 91/91.6/-/- %

Technical specifications
Number of outputs 1
Output voltage DC 24 to 28 VDC
Output current 10 A
Width 60 mm
Input voltage AC 100-120 VAC, 200-240 VAC
Height 124 mm
Power 240 W
Degree of protection (IP) IP20
Depth 117 mm
efficiency 91.6 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead