6-1393243-1 | Schrack

Relay, 2 Form C (NO/NC), 6 V (DC), 90 Ω, 8 A, 400 V (AC), monostable, 6-1393243-1

Order No.: 25G3049
EAN: 4099889392937
MPN:
6-1393243-1
RT424006
Series: RT2
Schrack
default L
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: 75 Weeks **
Total Price:
3.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
3.2844 €

Power relay, 6-1393243-1, SCHRACK

Features

  • PCB mount
  • AC coil and DC coil
  • 5 kV insulation between coil and contacts

Applications

  • Boiler control
  • Timers
  • Garage door control
  • POS automation
Technical specifications
Connection PCB connection
Contact type 2 Form C (NO/NC)
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 6 V
Coil type monostable
Coil resistance 90 Ω
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Coil voltage (DC)
Coil voltage (AC)
Coil resistance
Switching Voltage (AC)
Grid
switching current
Contact material
Connection
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
Coil voltage (AC)
Coil resistance
Switching Voltage (AC)
Grid
switching current
Contact material
Connection
Relay, 2 Form C (NO/NC), 115 V (AC), 360 Ω, 8 A, 400 V (AC), monostable, 7-1393243-8
Order No.:
 30G6308
Manufacturer:
 Schrack
Manufacturer SKU:
 7-1393243-8
Available: 57 pcs. Leadtime: 46 Weeks ** Next delivery: 20 pcs. on 2024-05-03
Total Price: 6.89 € *
1 pcs.
6.8901 €
10 pcs.
6.0571 €
100 pcs.
5.3193 €
250 pcs.
5.1051 €
1000 pcs.
4.7838 €
2 Form C (NO/NC)
115 V
360 Ω
400 V
5 mm
8 A
AgNi 90/10
PCB connection