7-1393243-6 | Schrack
Relay, 2 Form C (NO/NC), 24 V (AC), 350 Ω, 8 A, 400 V (AC), monostable, 7-1393243-6
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Available in 5 Days: 13,074 pcs.
Leadtime: 1 Week **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
35 pcs.
2.8679 €
200 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 7-1393243-6, SCHRACK
Features
- PCB mount
- AC coil and DC coil
- 5 kV insulation between coil and contacts
Applications
- Boiler control
- Timers
- Garage door control
- POS automation
Technical specifications
Connection | PCB connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (AC) | 24 V | |
Coil type | monostable | |
Coil resistance | 350 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |