9-1393243-9 | Schrack

Relay, 2 Form A (N/O), 24 V (DC), 1.44 kΩ, 8 A, 400 V (AC), monostable, 9-1393243-9

Order No.: 30G6266
EAN: 4099889394832
MPN:
9-1393243-9
RT444024
Series: RT2
Schrack
default L
front L
Image may differ
Unit Price (€ / pc.)
3.9270 € *
Available: 2,113 pcs.
Leadtime: 35 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
20 pcs.
3.4748 €
100 pcs.
3.2368 €
260 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Schrack RT2.

For DC or AC voltage, automatic soldering-proof or wash-proof; Grid: 5.0 mm. Air gap/creepage distance: min. 10 mm between contacts and coil. Contact type: 2 CO or 2 NO (single contact). Contact material: AgNi 90/10 or AgSnO. Rated voltage: 250 VAC. Switching voltage: max. 400 VAC. Rated current: 8.0 A. Breaking capacity: max. 2000 VA. Dielectric strength coil/contact: 5000 VRMS. Pick-up/release time: max. 8.0/6.0 ms. Relay protection class RT II (automatic soldering-proof), RT III (wash-proof). Overvoltage category: III. Ambient temperatures: –40 to +85 °C (DC coil), –40 to +70 °C (AC coil). Certifications: VDE, UL, CSA etc.

Suitable for automatic soldering lines, 2 x NO contacts made of AgNi 90/10.

Technical attributes (type, rated coil voltage, coil resistance (±10 %, at AC coil ±15%), rated coil power): 9-1393243-9, 24 VDC, 1440 ohm, 400 mW

Technical specifications
Connection PCB connection
Contact type 2 Form A (N/O)
Contact material AgNi 90/10
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 1.44 kΩ
Logistics
Country of origin US
Customs tariff number 85364900
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Coil voltage (DC)
Coil voltage (AC)
Coil resistance
Switching Voltage (AC)
Grid
switching current
Contact material
Connection
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
Coil voltage (AC)
Coil resistance
Switching Voltage (AC)
Grid
switching current
Contact material
Connection
Relay, 2 Form C (NO/NC), 115 V (AC), 360 Ω, 8 A, 400 V (AC), monostable, 7-1393243-8
Order No.:
 30G6308
Manufacturer:
 Schrack
Manufacturer SKU:
 7-1393243-8
Available: 57 pcs. Leadtime: 46 Weeks ** Next delivery: 20 pcs. on 2024-05-03
Total Price: 6.89 € *
1 pcs.
6.8901 €
10 pcs.
6.0571 €
100 pcs.
5.3193 €
250 pcs.
5.1051 €
1000 pcs.
4.7838 €
2 Form C (NO/NC)
115 V
360 Ω
400 V
5 mm
8 A
AgNi 90/10
PCB connection