100023706 | Telegärtner
TNC plug 50 Ω, RG-174/U, RG-188A/U, RG-316/U, crimp connection, straight, 100023706
Unit Price (€ / pc.)
9.3772 € *
Available: 40 pcs.
Leadtime: 3 Weeks **
Total Price:
9.38 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3772 €
10 pcs.
8.2467 €
100 pcs.
7.2352 €
250 pcs.
6.9615 €
1000 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01010A0039, Telegärtner
TNC Straight Plug Crimp G7 (RG-316/U) crimp/crimp
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: TNC
- Cable group: RG 316/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-174/U, RG-188A/U, RG-316/U | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | TNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |