30305000421 | Littelfuse
Micro fuse 8 x 6 mm, 500 mA, F, 125 V (AC), 50 A breaking capacity, 30305000421
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2024-06-13
Leadtime: 8 Weeks **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 30305000421,LITTELFUSE
The 30305000421 is a fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Reduced PCB space requirements
- Shock safe casing
- RoHS-compliant and Halogen-free
- Low internal resistance
Applications
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
Technical specifications
Version | micro fuse | |
Tripping characteristics | F | |
Breaking capacity | 50 A | |
Design | 8 x 6 mm | |
diameter | 6 mm | |
Length | 8 mm | |
Rated voltage (AC) | 125 V | |
Rated current | 500 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |