AQV251AJ | Panasonic
PhotoMOS Relay, 1 Form A (N/O), 500 mA, 40 V AC/DC, SMD-6, AQV251AJ
Unit Price (€ / pc.)
6.4141 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
50 pcs.
6.4141 €
200 pcs.
6.0452 €
400 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale
PhotoMOS relay, AQV251AJ, PANASONIC
Features
- Highly sensitive and low on-resistance
- Optical coupling for extremely high isolation
- Low-level off-state leakage current
- Low thermal electromotive force
Applications
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
Technical specifications
Connection | gull-wing | |
Enclosure | SMD-6 | |
Isolation voltage | 1.5 kV | |
Contact type | 1 Form A (N/O) | |
Load voltage | 40 V AC/DC | |
Load current | 500 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364110 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |