ANTIST MINIG.70X100X0,08 | Shielding Bags, Antistatic Bags
PE Minigrip bags, antistatic, W 70, L 100 mm, 25045, package of 100 bags
Minigrip bags, antistatic, type 250.
Material: PE foil. Thickness: 75 µm. Surface resistance: 1.6 x 10^12 ohm +/- 0.4 x 10^12 ohm. Not suitable for foodstuffs. Note: the pressure lock bags retains its antistatic properties for the duration 12 months.
Type: 25045, W 70, L 100 mm, package of 100 bags
Width | 70 mm | |
Length | 100 mm | |
Lock type | zipp |
Country of origin | FR |
Customs tariff number | 39232100 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |