932890100 | Hirschmann Automation and Control

Valve panel plug, DIN shape A, 3 pole + PE, 400 V, 0.08-1.5 mm², 932890100

Order No.: 51F460
EAN: 4099889744910
MPN:
932890100
GSE 3000 N4
Series: GSE
Hirschmann Automation and Control
932890100 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 34 pcs.
Leadtime: 2 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel connectors, type Hirschmann GSE.

For sheet metal wall mounting (mounting hole diameter 22.5 mm). with solder terminals; Certifications: VDE, SEV. Sealing accessories are described below.

Type: GSE 3000 N4, 3-pole + PE

Technical specifications
Version DIN shape A
Cable cross-section 0.08-1.5 mm²
Rated voltage 400 V
Pin number 3 pole + PE
Degree of protection (IP) IP65
Type of locking central screw
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead