ZENDURE SOLARFLOW SET MIT 2 X AKKU | Zendure

Zendure SolarFlow Set with 2 x batterys48V / 40Ah / 1.920Wh

Order No.: 27A0014
EAN: 4042880000000
MPN:
ZENDURE SOLARFLOW SET MIT 2 X AKKU
Series: SolarFlow
Zendure
default L
Image may differ
Unit Price (€ / pc.)
1,535.10 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,535.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,535.10 €

Solarflow, ZENDURE SOLARFLOW SET MIT 2 X AKKU, Zendure

Storage system for balcony power plants / mini PV systems: Use 100% of self-generated electricity with SolarFlow by storing unused electricity in the battery instead of feeding it into the grid without compensation. Through MC4 connection compatible with 90% of the commercially available balcony power plants. The solar panels are connected to the PV hub of the SolarFlow, the PV hub is connected to the AB1000 battery and the micro inverter. Via app, you can set how many watts SolarFlow should output to the inverter. If the power generated by the panels exceeds this value, the excess power is stored in the battery.

Technical specifications
Version powerstation
Nominal capacity 40 Ah
Logistics
Country of origin CN
Customs tariff number 85076000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Nominal capacity
Version
1 item in 2 variations
*incl. VAT plus shipping costs