ZENDURE POWERSTATION SUPERBASE 1000M | Zendure

Zendure Powerstation SuperBase 1000M1016, 16 Wh / 1000 W

Order No.: 27A0006
EAN: 850037000000
MPN:
ZENDURE POWERSTATION SUPERBASE 1000M
ZDSB1000M-gy-eu
Series: SuperBase
Zendure
default L
front L
Image may differ
Unit Price (€ / pc.)
678.30 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
678.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
678.30 €

Power station, ZENDURE POWERSTATION SUPERBASE 1000M, Zendure

The product uses high-frequency circuitry that generates less heat overall, and the aluminum enclosure helps dissipate heat into the air, for quiet operation. You can charge this product with both at the same time, to reduce charging time. SuperBase 1000M is 62% smaller than similar brands on the market. When you hit the road, you’ll find that it’s very easy to carry and fits comfortably in the cabin of your car, so you have more space for the things you need. Weighing less than 18 pounds, SuperBase 1000M is our most portable SuperBase yet.

Technical specifications
Version powerstation
Width 190 mm
Height 138 mm
Length 325 mm
max. operating temperature 45 °C
min. operating temperature -10 °C
Rated voltage 24 V
Logistics
Country of origin CN
Customs tariff number 85076000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Length
Height
Rated voltage
Nominal capacity
Version
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Rated voltage
Nominal capacity
Version
min. operating temperature
max. operating temperature
Zendure Powerstation SuperBase V 46004608Wh / 3800W
Order No.:
 27A0010
Manufacturer:
 Zendure
Manufacturer SKU:
 ZENDURE POWERSTATION SUPERBASE V 4600
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2,701.30 € *
1 pcs.
2,701.30 €
320 mm
730 mm
447 mm
24 V
90000 mAh
powerstation
Zendure Powerstation SuperBase Pro 1500 1440Wh / 2000W
Order No.:
 27A0008
Manufacturer:
 Zendure
Manufacturer SKU:
 ZENDURE POWERSTATION SUPERBASE PRO 1500
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,029.35 € *
1 pcs.
1,029.35 €
276 mm
446 mm
352 mm
240 V
30000 mAh
powerstation
Zendure Powerstation SuperBase 1000M1016, 16 Wh / 1000 W
Order No.:
 27A0006
Manufacturer:
 Zendure
Manufacturer SKU:
 ZENDURE POWERSTATION SUPERBASE 1000M
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 678.30 € *
1 pcs.
678.30 €
190 mm
325 mm
138 mm
24 V
powerstation
-10 °C
45 °C