MF0207FTE52-1R18 | Yageo

Metal film resistor, 1.18 Ω, 0.6 W, ±1 %

Order No.: 31E717
EAN: 4099879681959
MPN:
MF0207FTE52-1R18
Series: MF 0207
Yageo
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Metal film resistors, 0.6 W, type Yageo 0207.

1.0 % tolerance, type 0207.

Technical specifications
ohmic resistance 1.18 Ω
Version metal film resistor
Design axial
diameter 2.4 mm
Isolation voltage 500 V
Length 6.3 mm
Power 0.6 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Tolerance
Design
diameter
Isolation voltage
Version
Length
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 414 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Tolerance
Design
diameter
Isolation voltage
Version
Length
Assembly
min. operating temperature
max. operating temperature
Power
Metal film resistor, 442 kΩ, 0.6 W, ±1 %
Order No.:
 30E547
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-442K
Available: 0 pcs. Available in 4 Days: 9,000 pcs. Leadtime: 1 Week **
Total Price: 0.05 € *
5000 pcs.
0.0536 €
442 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 3.83 kΩ, 0.6 W, ±1 %
Order No.:
 30E349
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-3K83
Available: 918 pcs. Available in 4 Days: 26,000 pcs. Leadtime: 1 Week **
Total Price: 3.57 € *
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
3000 pcs.
0.0119 €
10000 pcs.
0.0111 €
3.83 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 41.2 kΩ, 0.6 W, ±1 %
Order No.:
 30E448
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-41K2
Available: 0 pcs. Available in 4 Days: 18,900 pcs. Leadtime: 1 Week **
Total Price: 0.01 € *
5000 pcs.
0.0083 €
41.2 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 2.4 MΩ, 0.6 W, ±1 %
Order No.:
 30E620
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-2M4
Available: 0 pcs. Available in 4 Days: 18,500 pcs. Leadtime: 1 Week **
Total Price: 0.05 € *
5000 pcs.
0.0536 €
2.4 MΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 88.7 kΩ, 0.6 W, ±1 %
Order No.:
 30E480
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-88K7
Available: 0 pcs. Available in 4 Days: 17,000 pcs. Leadtime: 1 Week **
Total Price: 0.05 € *
5000 pcs.
0.0536 €
88.7 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 133 kΩ, 0.6 W, ±1 %
Order No.:
 30E497
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-133K
Available: 4,546 pcs. Available in 4 Days: 15,500 pcs. Leadtime: 1 Week **
Total Price: 4.88 € *
100 pcs.
0.0488 €
500 pcs.
0.0238 €
2500 pcs.
0.0155 €
10000 pcs.
0.0119 €
20000 pcs.
0.0111 €
133 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 200 Ω, 0.6 W, ±1 %
Order No.:
 30E225
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-200R
Available: 4,900 pcs. Available in 4 Days: 50,500 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
200 Ω
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 274 Ω, 0.6 W, ±1 %
Order No.:
 30E238
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-274R
Available: 790 pcs. Available in 4 Days: 60,000 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
274 Ω
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 1.58 kΩ, 0.6 W, ±1 %
Order No.:
 30E311
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-1K58
Available: 0 pcs. Available in 4 Days: 10,600 pcs. Leadtime: 1 Week **
Total Price: 0.05 € *
5000 pcs.
0.0536 €
1.58 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 2.15 kΩ, 0.6 W, ±1 %
Order No.:
 30E324
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-2K15
Available: 4,544 pcs. Available in 4 Days: 10,000 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
2.15 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 6.65 kΩ, 0.6 W, ±1 %
Order No.:
 30E372
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-6K65
Available: 24,200 pcs. Available in 4 Days: 20,000 pcs. Leadtime: 1 Week ** Next delivery: 15,000 pcs. on 2024-07-19
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
6.65 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 42.2 kΩ, 0.6 W, ±1 %
Order No.:
 30E449
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-42K2
Available: 1,100 pcs. Available in 4 Days: 23,500 pcs. Leadtime: 1 Week **
Total Price: 3.57 € *
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
3000 pcs.
0.0119 €
10000 pcs.
0.0111 €
42.2 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 243 kΩ, 0.6 W, ±1 %
Order No.:
 30E522
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-243K
Available: 419 pcs. Leadtime: 52 Weeks **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
243 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 300 mΩ, 0.6 W, ±5 %
Order No.:
 31E666
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207JT-52-0R3
Available: 3,029 pcs. Leadtime: On Request **
Total Price: 0.09 € *
1 pcs.
0.0916 €
10 pcs.
0.0797 €
100 pcs.
0.0571 €
300 pcs.
0.0405 €
1000 pcs.
0.0345 €
300 mΩ
±5 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 340 Ω, 0.6 W, ±1 %
Order No.:
 30E247
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-340R
Available: 516 pcs. Available in 4 Days: 24,000 pcs. Leadtime: 1 Week **
Total Price: 4.76 € *
100 pcs.
0.0476 €
500 pcs.
0.0238 €
2500 pcs.
0.0155 €
10000 pcs.
0.0119 €
20000 pcs.
0.0111 €
340 Ω
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 332 kΩ, 0.6 W, ±1 %
Order No.:
 30E535
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-332K
Available: 22 pcs. Leadtime: 26 Weeks ** Next delivery: 4,000 pcs. on 2024-06-14
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
332 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 97.6 kΩ, 0.6 W, ±1 %
Order No.:
 30E484
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-97K6
Available: 4,327 pcs. Available in 4 Days: 15,000 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
97.6 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 1.02 kΩ, 0.6 W, ±1 %
Order No.:
 30E293
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-1K02
Available: 2,196 pcs. Available in 4 Days: 19,000 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
1.02 kΩ
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 18.7 Ω, 0.6 W, ±1 %
Order No.:
 30E126
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-18R7
Available: 0 pcs. Available in 4 Days: 5,000 pcs. Leadtime: 1 Week **
Total Price: 0.05 € *
5000 pcs.
0.0536 €
18.7 Ω
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W
Metal film resistor, 249 Ω, 0.6 W, ±1 %
Order No.:
 30E234
Manufacturer:
 Yageo
Manufacturer SKU:
 MF0207FTE52-249R
Available: 4,690 pcs. Available in 4 Days: 30,000 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0202 €
1000 pcs.
0.0143 €
249 Ω
±1 %
axial
2.4 mm
500 V
metal film resistor
6.3 mm
THT
-55 °C
155 °C
0.6 W