RL1206FR-7W0R015L | Yageo
Resistor, thick film, SMD 1206 (3216), 15 mΩ, 0.5 W, ±1 %, RL1206FR-7W0R015L
As a private customer, you can buy this item as soon as we have it back in stock.
SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL1206.
Rated load at +70 °C: 0.25 W. Operating temperatures: –55 to +155 °C. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Double Power, size 1206, 0.5 W, tolerance 1.0 %, type RL1206.
Rated load at +70 °C: 0.5 W.
Technical attributes (type, resistance, temperature coefficient (TC)): 0R015, TC 1500
ohmic resistance | 15 mΩ | |
Design | SMD 1206 (3216) | |
Width | 1.6 mm | |
Height | 0.55 mm | |
Length | 3.1 mm | |
Power | 0.5 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±1500 ppm/K |
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |