RL0805FR-070R082L | Yageo
Resistor, thick film, SMD 0805 (2012), 82 mΩ, 0.125 W, ±1 %, RL0805FR-070R082L
As a private customer, you can buy this item as soon as we have it back in stock.
SMD thick-film resistors, size 0805, 0.125 W or 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL0805.
Low resistance values; Operating temperatures: –55 to +125 °C. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
With 0.125 W.
Technical attributes (type, resistance, temperature coefficient (TC)): 0R082, TC 1000
ohmic resistance | 82 mΩ | |
Design | SMD 0805 (2012) | |
Width | 1.2 mm | |
Height | 0.5 mm | |
Length | 2 mm | |
Power | 0.125 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±1000 ppm/K |
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |