YC124-JR-07470RL | Yageo
Resistor network, SMD 0402, 470 Ω, 0.063 W, ±5 %, 4 resistors, YC124-JR-07470RL
As a private customer, you can buy this item as soon as we have it back in stock.
SMD thickfilm resistance networks, type Yageo YC 124.
4 independent resistors of the same value and with convex connections
Technical specifications
ohmic resistance | 470 Ω | |
Number of resistors | 4 | |
Width | 1 mm | |
Enclosure | SMD 0402 | |
Height | 0.45 mm | |
Length | 2 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
Assembly | SMD | |
Tolerance | ±5 % | |
Temperature coefficient | ±200 ppm/°C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340090 |
Original Packaging | Reel with 10,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |