118197971 | WKK
Cable tie, releasable, PA, (L x W) 300 x 7.6 mm, bundle-Ø 80 mm, natural, UV resistant, -40 to 85 °C, 118197971
Order No.: 13H1410
EAN: 4099891202248
MPN:
118197971
No longer available from manufacturer
Unit Price (€ / pck.)
10.2816 € *
Available: 10 pck.
Leadtime: On Request **
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pck.
10.2816 €
5 pck.
9.4962 €
10 pck.
8.7346 €
25 pck.
7.9611 €
50 pck.
7.1995 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties, reusable, type GTRN.
High tensile strength (22.2 kg)
Technical specifications
Width | 7.6 mm | |
Chemical resistant | Yes | |
Colour | natural | |
Halogen free | Yes | |
Length | 300 mm | |
Material | PA | |
max. Bundle diameter | 80 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
detachable closure | Yes | |
Min holding force | 217 N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |