MPX21W1470FB00MSSD | Wima
MP film capacitor, 4.7 nF, ±20 %, 275 V (AC), MP, 10 mm, MPX21W1470FB00MSSD
Order No.: 50D3888
EAN: 4099879857866
MPN:
MPX21W1470FB00MSSD
MP 3-X2 4700 pF 275 VAC
Series: MP 3-X2
Not suitable for new designs
Unit Price (€ / pc.)
0.9520 € *
Available: 140 pcs.
Available in 4 Days: 850 pcs.
Leadtime: 1 Week **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MPX21W1470FB00MSSD, WIMA
The MPX21W1470FB00MSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Particularly high reliability against active and passive flammability
- Excellent self-healing as well as high voltage strength
- High degree of interference suppression due to good attenuation and low ESR
- Self-extinguishing epoxy resin, UL 94 V-0, metal foil
- Tinned wire
Applications
- Capacitors connected to the mains between phase and neutral or phase and phase conductors
- General requirements, pulse peak voltage < 2.5 kV
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 5 mm | |
Dielectric material | MP | |
Interference suppression class | X2 | |
Height | 10 mm | |
Capacity | 4.7 nF | |
Length | 13.5 mm | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 275 V | |
Grid | 10 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Original Packaging | Bulk with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |