MKS2B044701K00KSSD | Wima
MKS film capacitor, 4.7 µF, ±10 %, 50 V (DC), PET, 5 mm, MKS2B044701K00KSSD
Order No.: 42D290
EAN: 4099879816658
MPN:
MKS2B044701K00KSSD
MKS 2 4.7µF/50VDC 10% RM5
Series: MKS 2
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Available in 4 Days: 700 pcs.
Leadtime: 23 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.7017 €
100 pcs.
1.4280 €
250 pcs.
1.2376 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKS2B044701K00KSSD, WIMA
The MKS2B044701K00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.
Features
- High volume/capacitance ratio
- Self-healing
- Vacuum-deposited
- Tinned wire
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
Applications
- By-pass
- Blocking
- Coupling and decoupling
- Timing
Technical specifications
Dielectric material | PET | |
Design | radial | |
Number of pins | 2 | |
Tolerance | ±10 % | |
Length | 7.2 mm | |
Rated voltage (AC) | 30 V | |
max. operating temperature | 105 °C | |
Capacity | 4.7 µF | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Grid | 5 mm | |
Width | 7.2 mm | |
Height | 13 mm |
Download
Logistics
Customs tariff number | 85322500 |
Country of origin | DE |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |