MKP2J016801C00KSSD | Wima
MKP film capacitor, 6.8 nF, ±10 %, 630 V (DC), PP, 5 mm, MKP2J016801C00KSSD
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 4 Days: 4,440 pcs.
Leadtime: 1 Week **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.2654 €
100 pcs.
0.2178 €
500 pcs.
0.1892 €
1000 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKP2J016801C00KSSD, WIMA
The MKP2J016801C00KSSD
Features
- High volume/capacitance ratio
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Applications
- Sample and hold
- Timing
- Oscillating circuits
- High frequency coupling and decoupling
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 3.5 mm | |
Dielectric material | PP | |
Height | 8.5 mm | |
Capacity | 6.8 nF | |
Length | 7.2 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 630 V | |
Grid | 5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |