MKP1T031506D00KD00 | Wima
MKP film capacitor, 150 nF, ±10 %, 1.6 kV (DC), PP, 27.5 mm, MKP1T031506D00KD00
As a private customer, you can buy this item as soon as we have it back in stock.
Film capacitor, MKP1T031506D00KD00, WIMA
The MKP1T031506D00KD00 is a pulse capacitor that consists of a non-metallized dielectric film and an carrier film metallized on both sides acting as electrode. According to metallization on both sides, this product electrical conductivity is considerably improved and the contact surface between the electrodes and the schoopage layer is doubled.
Features
- Pulse duty construction
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- TV and monitor sets
- Lighting
- Audio/video equipment
Number of pins | 2 | |
Design | radial | |
Width | 13 mm | |
Dielectric material | PP | |
Height | 24 mm | |
Capacity | 150 nF | |
Length | 31.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 650 V | |
Rated voltage (DC) | 1.6 kV | |
Grid | 27.5 mm | |
Tolerance | ±10 % |
Country of origin | DE |
Customs tariff number | 85322500 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |