Z22025006SB | Wiha
Wiha Wasserpumpenzange Professional electric mit Druckknopfeinstellung in Bliste
Unit Price (€ / pc.)
52.1458 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.15 € *
Price list
Quantity
Price per unit*
1 pcs.
52.1458 €
5 pcs.
46.9455 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | water pump pliers | |
Jaw opening (mm) | 50 mm | |
Jaw opening (inch) | 1.96 inch | |
Weight | 441 g | |
Length | 250 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |