29701080S4 | Wiha

Torque adapter kit, 0.8 Nm, 155 g, 29701080S4

Order No.: 02L0515
EAN: 4010995414764
MPN:
29701080S4
41476
Series: 2970
Wiha
default L
Image may differ
Unit Price (€ / pc.)
89.2262 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
89.23 € *
Price list
Quantity
Price per unit*
1 pcs.
89.2262 €
5 pcs.
80.3012 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version torque adapter kit
Torque range 0.8 Nm
Weight 155 g
Logistics
Country of origin TW
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Torque range
Weight
Length
Accuracy
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Torque range
Weight
Length
Accuracy
Torque adapter kit, 0.8 Nm, L 59 mm, 168 g, 29701S5
Order No.:
 02L0520
Manufacturer:
 Wiha
Manufacturer SKU:
 29701S5
Available: 1 pcs. Leadtime: 5 Weeks **
Total Price: 155.05 € *
1 pcs.
155.0451 €
3 pcs.
143.0261 €
torque adapter kit
0.8 Nm
168 g
59 mm
±10 %
Torque adapter kit, 0.8 Nm, 155 g, 29701080S4
Order No.:
 02L0515
Manufacturer:
 Wiha
Manufacturer SKU:
 29701080S4
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 89.23 € *
1 pcs.
89.2262 €
5 pcs.
80.3012 €
torque adapter kit
0.8 Nm
155 g
Torque adapter, 4 Nm, L 59 mm, 59 g, 29701400
Order No.:
 02L0519
Manufacturer:
 Wiha
Manufacturer SKU:
 29701400
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 49.06 € *
1 pcs.
49.0637 €
5 pcs.
44.1609 €
torque adapter
4 Nm
59 g
59 mm
±10 %
Torque adapter, 2 Nm, L 59 mm, 59 g, 29701200
Order No.:
 02L0516
Manufacturer:
 Wiha
Manufacturer SKU:
 29701200
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 49.06 € *
1 pcs.
49.0637 €
5 pcs.
44.1609 €
torque adapter
2 Nm
59 g
59 mm
±10 %
Torque adapter, 0.8 Nm, L 59 mm, 59 g, 29701080
Order No.:
 02L0514
Manufacturer:
 Wiha
Manufacturer SKU:
 29701080
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 29.56 € *
1 pcs.
29.5596 €
torque adapter
0.8 Nm
59 g
59 mm
±10 %
Torque adapter kit, 2 Nm, 155 g, 29701200S4
Order No.:
 02L0517
Manufacturer:
 Wiha
Manufacturer SKU:
 29701200S4
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 91.36 € *
1 pcs.
91.3563 €
5 pcs.
82.2171 €
torque adapter kit
2 Nm
155 g
±10 %
Torque adapter, 2.5 Nm, L 59 mm, 59 g, 29701250
Order No.:
 02L0518
Manufacturer:
 Wiha
Manufacturer SKU:
 29701250
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 49.06 € *
1 pcs.
49.0637 €
5 pcs.
44.1609 €
torque adapter
2.5 Nm
59 g
59 mm
±10 %