28995030 | Wiha
Interchangeable blade, 20 Nm, TORX, T30, L 130 mm, 37 g, 28995030
Interchangeable blade, 28995030, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
Version | interchangeable blade | |
Torque range | 20 Nm | |
Weight | 37 g | |
Size | T30 | |
Length | 130 mm | |
Peak type | TORX |
Country of origin | DE |
Customs tariff number | 82079030 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |