289111250 | Wiha
Torque screwdriver, 12.5 Nm, 6 mm, L 120 mm, 370 g, 289111250
Version | torque screwdriver | |
Torque range | 12.5 Nm | |
Accuracy | ±6 % | |
Weight | 370 g | |
Size | 6 mm | |
Length | 120 mm |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |